ECM31DCMN-S288

Heilind Number:SULECM31DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DCMN-S288

Detailed Description

Introducing the ECM31DCMNS288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows and a total of 62 positions, this connector offers superior connectivity in a wide range of electronic systems. The female gender and hairpin contact type ensure secure and reliable connections, while the termination method of card extender makes installation a breeze. Constructed with PBT and Phosphor Bronze materials, and featuring gold plating, this connector guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, it is suitable for use in harsh environments. The matte tin termination plating further enhances its reliability. Measuring just 15.49mm in height and 9.4mm in width, this connector is space-saving while delivering high performance, making it ideal for aerospace, military, and other hi-rel applications. Upgrade your connectivity solutions with the ECM31DCMNS288.