ECM31DCMN

Heilind Number:SULECM31DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULECM31DCMN

Detailed Description

Introducing the ECM31DCMN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic assemblies. This female connector features two rows of durable PBT and Phosphor Bronze contacts, ensuring reliable signal transmission even in demanding industrial environments. With a pitch of 3.96mm (.156 in) and 62 positions, it offers ample connectivity options for your application. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 950VAC and amperages of 3A, this connector is suitable for a wide range of power and signal applications. Its wire wrap termination method and straight orientation make installation easy and efficient. With a tail length of 14.22mm (.56 in) and a compact connector height of 15.49mm (.61 in), it is ideal for space-constrained designs. The matte Tin termination plating ensures long-term durability. Compliant with strict quality standards, this connector is perfect for use in aerospace, defense, and other high-reliability applications. Upgrade your PCB connections with the ECM31DCMN.