ECM31DCMS-S288

Heilind Number:SULECM31DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULECM31DCMS-S288

Detailed Description

The ECM31DCMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact form factor with two rows of 62 female contacts, it ensures secure and reliable connectivity. The connector, with a side hole mount type and card extender termination method, offers easy installation. Constructed with PBT and phosphor bronze materials, it guarantees durability and efficient signal transmission. With a contact plating of gold and termination plating of matte tin, it ensures excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125 °C and with a maximum voltage of 950 VAC, it is suitable for harsh environments. The hairpin contact type and straddle orientation further enhance its performance. Measuring just 15.49 mm in height and 9.4 mm in width, it is space-saving and ideal for compact electronic devices. Overall, the ECM31DCMS-S288 is a reliable and high-quality connector for critical electronic connections.