ECM31DCMS

Heilind Number:SULECM31DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCMS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DCMS

Detailed Description

Introducing the ECM31DCMS, a high-performance board-to-board PCB connector designed for precision and durability. This female connector features two rows of contacts made of PBT and Phosphor Bronze, ensuring robust connectivity. With a 3A amperage rating and a maximum voltage of 950VAC, it guarantees reliable power transmission. The termination method is wire wrap, offering secure and stable connections. The gold-plated contacts and matte tin termination plating enhance conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial applications. Its straight orientation, hairpin contact type, and 62 positions provide versatile installation options. With a compact size of 9.4mm width and 15.49mm height, it saves valuable space on the PCB. Trust the ECM31DCMS for seamless and efficient board-to-board connections in your electronic systems.