ECM31DCMT-S288

Heilind Number:SULECM31DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DCMT-S288

Detailed Description

Introducing the ECM31DCMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With two rows of female connectors and a threaded mount type, this connector ensures secure and reliable connections. The termination method of card extender, along with contact material of phosphor bronze and gold plating, guarantees excellent conductivity. Featuring a pitch of 3.96mm and a voltage rating of 950 VAC, it is suitable for high-power environments. The hairpin contact type and straddle orientation further enhance its functionality. With 62 positions and a tail length of 13.84mm, it offers versatility in connectivity. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained installations. The termination plating of matte tin ensures durability. Whether in aerospace, defense, or industrial applications, the ECM31DCMT-S288 delivers unmatched performance.