ECM31DCMT

Heilind Number:SULECM31DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCMT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DCMT

Detailed Description

The ECM31DCMT is a high-performance board-to-board connector designed for demanding applications. With PBT and phosphor bronze construction, it offers durability and reliability in harsh environments. Featuring a 3A amperage rating and 950VAC voltage, it ensures safe and efficient power transmission. The female connector with two rows and hairpin contacts provides secure connectivity. Its threaded mount type and wire wrap termination method make installation easy. Gold-plated phosphor bronze contacts guarantee excellent conductivity. With a pitch of 3.96mm and 62 positions, it allows for high-density PCB connections. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in extreme conditions. The connector's compact design, with dimensions of 15.49mm (height) and 9.4mm (width), saves space on the PCB. Overall, the ECM31DCMT is a top choice for those seeking a reliable and efficient board-to-board connector solution.