ECM31DCSD-S288

Heilind Number:SULECM31DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCSD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULECM31DCSD-S288

Detailed Description

Introducing the ECM31DCSD-S288, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a dual-row configuration and a total of 62 positions, this connector offers ample connectivity for your electronic components. The female gender and straddle orientation ensure secure and stable connections. Made with PBT and phosphor bronze materials, it guarantees durability and reliability. Featuring a clearance hole mount type and card extender termination method, installation is quick and hassle-free. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating enhances corrosion resistance. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for use in harsh industrial environments. Compact in size, with a connector height of .61 inches and a width of .37 inches, it offers space-saving solutions for your PCB designs. Trust in the ECM31DCSDS288 for high-reliability connectivity in your electronic systems.