ECM31DCSD

Heilind Number:SULECM31DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCSD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DCSD

Detailed Description

Introducing the ECM31DCSD, a high-performance PCB connector designed for reliable power and signal transmission in demanding electronic applications. With a current rating of 3A and a voltage capability of 950VAC, this connector ensures efficient power delivery. Featuring a female gender, 2 rows, and a clearance hole mount type, it offers easy installation on PCBs. The termination method is through-hole, with contacts made of durable phosphor bronze and gold plating for enhanced conductivity. With a pitch of 3.96mm, it accommodates 62 positions with a hairpin contact type, guaranteeing secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. With matte tin termination plating, it ensures long-term durability. The ECM31DCSD is part of our extensive range of high-quality board-to-board and card edge connectors, catering to the needs of various industries. Trust in its performance and reliability for your next electronic project.