ECM31DCSH

Heilind Number:SULECM31DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULECM31DCSH

Detailed Description

Introducing the ECM31DCSH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of phosphor bronze and gold plating, this connector ensures reliable conductivity. Featuring a 3A amperage and a voltage rating of 950 VAC, it guarantees efficient power transmission. The connector, with a gender of female and two rows, offers 62 positions for comprehensive connectivity. Its clearance hole mount type and through-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125 °C, it is suitable for various environments. The hairpin contact type and straight orientation further enhance its versatility. With a compact size of 9.4mm in width and 15.49mm in height, it optimizes space utilization on PCBs. Trust the ECM31DCSH for superior performance in critical electronic systems.