ECM31DCSI

Heilind Number:SULECM31DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCSI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DCSI

Detailed Description

Introducing the ECM31DCSI, an advanced PCB connector designed for high-performance applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. Featuring a 3A amperage and gold-plated contacts, it guarantees efficient power transmission. The threaded mount type and thru-hole termination method offer secure installation on PCBs. With 62 positions in a dual-row layout, it provides ample connectivity options. Operating at a wide temperature range from -65 to 125°C and supporting up to 950VAC, it's suitable for demanding environments. The Hairpin contact type and straight orientation further enhance its versatility. With Matte Tin termination plating and a compact design, it's ideal for space-constrained applications. Trust the ECM31DCSI for seamless board-to-board connections in your projects.