ECM31DCSN-S288

Heilind Number:SULECM31DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DCSN-S288

Detailed Description

Introducing the ECM31DCSNS288, a high-performance board-to-board and card edge connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows, this connector offers reliable connectivity for your projects. Featuring a female gender and hairpin contact type with phosphor bronze contacts plated in gold, it ensures excellent signal transmission. The termination method of card extender and termination plating of matte tin guarantee secure attachment. Operating in a wide temperature range from -65 to 125°C, and with a voltage rating of 950 VAC, this connector is suitable for diverse environments. With 62 positions and a tail length of 3.68mm (.145 in), it provides ample connectivity options. The compact design, measuring only 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained applications. Trust in the ECM31DCSNS288 for efficient and durable PCB connections.