ECM31DCSN

Heilind Number:SULECM31DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULECM31DCSN

Detailed Description

Introducing the ECM31DCSN Board To Board PCB Connector, a high-performance solution designed for reliable power and signal transmission in electronic applications. With a current rating of 3A and voltage capability of 950VAC, this connector ensures efficient connectivity in demanding environments. Featuring two rows of 62 female contacts made of durable Phosphor Bronze with gold plating, it offers superior conductivity and corrosion resistance. The Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is perfect for industrial and harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the ECM31DCSN for seamless board-to-board and card edge connections in your next project.