ECM31DCSS-S288

Heilind Number:SULECM31DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DCSS-S288

Detailed Description

Introducing the ECM31DCSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in extreme environments with an operating temperature range of -65 to 125°C. With an amperage rating of 3A and a voltage capacity of 950VAC, it delivers robust power transmission. The female gender connector, with two rows and a side-hole mount type, offers easy installation onto PCBs. Its termination method, card extender, and hairpin contact type with gold plating guarantee secure and low-resistance connections. With 62 positions and a pitch of 3.96mm, this connector facilitates high-density board layouts. The matte tin termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, the ECM31DCSS-S288 is a reliable solution for your connectivity needs.