| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM31DCSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM31DCSS |
ECM31DCSS
| Heilind Number: | SULECM31DCSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM31DCSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Side Hole Mount Female Connector, SKU ECM31DCSS. With a current rating of 3A and voltage resistance up to 950VAC, this connector is designed for high-performance applications. Featuring two rows of 62 Hairpin contact pins with Gold plating on Phosphor Bronze, it ensures reliable signal transmission. The 3.96mm (.156 in) pitch and Thru Hole termination method offer ease of installation. Operating smoothly in a wide temperature range from -65 to 125°C, it guarantees durability. Measuring at .61 inches in height and 9.4mm (.37 in) in width, it's suitable for compact PCB designs. Matte Tin termination plating adds to its longevity. Ideal for Board To Board and Card Edge connections, this connector is a dependable choice for your electronic assembly needs.

