ECM31DCST-S288

Heilind Number:SULECM31DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DCST-S288

Detailed Description

The ECM31DCST-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. This female connector boasts two rows of contacts, each with a pitch of 3.96mm (.156 in), allowing for precise and secure mating. Operating at a maximum voltage of 950 VAC and an amperage of 3A, it is suitable for power and signal transmission. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity and corrosion resistance. Its termination method, using a card extender, offers easy installation. With 62 positions and a straddle orientation, it provides ample connectivity options. The connector's tail length of 3.68mm (.145 in) and termination plating of Matte Tin further enhance its durability. Meeting a wide temperature range from -65 to 125°C, it is reliable in extreme conditions. The ECM31DCSTS288 is ideal for aerospace, defense, and other hi-rel industries where performance and longevity are paramount.