ECM31DCST

Heilind Number:SULECM31DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULECM31DCST

Detailed Description

ECM31DCST is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact form factor and two rows of female connectors, it offers seamless integration into electronic systems. The contact material, made of durable phosphor bronze with gold plating, ensures excellent conductivity and corrosion resistance. Featuring a threaded mount type and through-hole termination method, installation is secure and straightforward. This connector supports an amperage of 3A and a voltage rating of 950VAC, making it suitable for a wide range of applications. Its hairpin contact type and straight orientation facilitate easy mating and un-mating processes. With 62 positions and a tail length of 4.06mm, it provides ample connectivity options while maintaining a low profile. Operating temperature range of -65 to 125°C guarantees reliable performance even in harsh environments. The connector's dimensions of 15.49mm in height and 9.4mm in width, along with matte tin termination plating, further enhance its durability and versatility. Ideal for demanding industrial and commercial settings, the ECM31DCST is a dependable solution for your connectivity needs.