ECM31DCTD-S288

Heilind Number:SULECM31DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DCTD-S288

Detailed Description

The ECM31DCTD-S288 Board To Board PCB Connector is a high-quality component designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and longevity. With a 3A amperage rating and a voltage capacity of 950 VAC, it is suitable for a wide range of applications. Its female gender, 2 rows of 62 positions, and Hairpin contact type make it versatile for various circuit configurations. The straddle orientation and clearance hole mount type facilitate easy installation on PCBs. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in demanding environments. The Matte Tin termination plating guarantees secure and stable connections. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. Trust the ECM31DCTD-S288 for robust and efficient board-to-board connectivity in your electronic projects.