The ECM31DCTD is a high-performance board-to-board connector designed for demanding applications. With a sleek profile and durable construction, this female connector features two rows of 62 gold-plated contacts, guaranteeing reliable signal transmission. The contact material, made of premium phosphor bronze, ensures excellent conductivity. Its clearance hole mount type and through-hole termination method offer easy and secure installation. Operating at a voltage of 950 VAC, with an amperage of 3A, this connector is suitable for power and data transmission. Its hairpin contact type and straight orientation provide efficient connectivity. With a wide operating temperature range from -65 to 125°C, it's ideal for harsh environments. The matte tin termination plating enhances durability. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet robust, perfect for space-constrained applications. Trusted for its high reliability and performance, the ECM31DCTD is the ideal choice for your connectivity needs.