ECM31DCTH-S288

Heilind Number:SULECM31DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DCTH-S288

Detailed Description

Introducing the ECM31DCTH-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts, each meticulously crafted from PBT and phosphor bronze with gold plating for optimal conductivity. With a pitch of 3.96mm (.156 in) and 62 positions, it offers reliable connectivity in compact spaces. The contact type, hairpin, ensures secure mating, while the clearance hole mount type and card extender termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a voltage rating of 950 VAC, this connector is built to withstand harsh environments. Its sleek design, with a connector height of .61 inches (15.49 mm) and width of 9.4 mm (.37 in), makes it ideal for use in various electronic systems. Trust the ECM31DCTHS288 for efficient and durable interconnection solutions.