ECM31DCTH

Heilind Number:SULECM31DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCTH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DCTH

Detailed Description

Introducing the ECM31DCTH, a female board-to-board PCB connector designed for high-reliability applications. With a contact pitch of 3.96mm (.156 in) and two rows comprising 62 positions, this connector offers seamless connectivity in electronic systems. Its termination method via thru holes ensures secure attachment to PCBs, while the contact material of phosphor bronze with gold plating guarantees optimal conductivity. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, the ECM31DCTH is suitable for harsh environments. Its hairpin contact type and straight orientation facilitate easy mating, while the clearance hole mount type simplifies installation. The connector, with a compact height of 15.49mm (.61 in) and width of 9.4mm (.37 in), is space-efficient without compromising functionality. Trust the ECM31DCTH for reliable and durable board-to-board connections in your electronic designs.