ECM31DCTI

Heilind Number:SULECM31DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCTI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DCTI

Detailed Description

Introducing the ECM31DCTI, a high-performance board-to-board connector designed for demanding applications. This female connector features two rows of 62 contacts, each made of durable phosphor bronze with gold plating for optimal conductivity. With a pitch of 3.96mm and a voltage rating of 950 VAC, it ensures reliable power transmission. The threaded mounting type and thru-hole termination method guarantee secure and stable connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its hairpin contact type and straight orientation facilitate easy mating. Measuring at 15.49mm in height and 9.4mm in width, it offers compact integration on PCBs. With matte tin termination plating, it ensures long-term durability. Trust the ECM31DCTI for your high-reliability connectivity needs.