ECM31DCTN-S288

Heilind Number:SULECM31DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DCTN-S288

Detailed Description

The ECM31DCTN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage tolerance of 950 VAC, it is suitable for power and signal transmission. The female connector has two rows with 62 positions, offering ample connectivity options. Its card extender termination method and hairpin contact type guarantee secure and stable connections. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for use in extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for easy integration into PCB layouts. Its matte tin termination plating provides corrosion resistance, ensuring long-term durability. Overall, the ECM31DCTN-S288 is a versatile and reliable solution for your connectivity needs.