ECM31DCTN

Heilind Number:SULECM31DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCTN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULECM31DCTN

Detailed Description

The ECM31DCTN is a high-quality female board-to-board PCB connector designed for reliable power transmission in electronic systems. Featuring PBT housing and durable Phosphor Bronze contacts with gold plating, this connector ensures excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for demanding applications. The straight orientation, 2-row design, and hairpin contact type allow for easy and secure mating with corresponding male connectors. With a total of 62 positions, it offers ample connectivity options. The termination method is thru-hole, with matte tin plating for soldering. Operating in a wide temperature range from -65 to 125°C, this connector is built for performance in harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The ECM31DCTN is part of our extensive range of connectors, meeting the highest standards for quality and reliability in electronic interconnect solutions.