ECM31DCTS-S288

Heilind Number:SULECM31DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DCTS-S288

Detailed Description

SKU ECM31DCTS-S288 features a durable construction of PBT and Phosphor Bronze, offering reliable connectivity. With an amperage rating of 3A and a voltage capacity of 950VAC, this female connector is suitable for high-power applications. Its two rows and 62 positions facilitate complex board-to-board connections. The side hole mount type and card extender termination method ensure secure installation. Contact materials of Phosphor Bronze with gold plating guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is robust in various environments. Its hairpin contacts and straddle orientation optimize signal transmission. With a compact design, featuring a connector height of 15.49mm and width of 9.4mm, it saves space on PCBs. Tailored for high-reliability systems, it's ideal for aerospace, defense, and industrial applications. The matte tin termination plating enhances durability, meeting stringent quality standards. Trust in the ECM31DCTSS288 for seamless and efficient board connectivity.