ECM31DCTS

Heilind Number:SULECM31DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCTS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DCTS

Detailed Description

ECM31DCTS boasts a durable construction of PBT and phosphor bronze, making it a reliable choice for electronic connections. With a 3A amperage and 950VAC voltage rating, this female connector ensures efficient power transmission. Its two rows of hairpin contacts, plated with gold for optimal conductivity, offer secure connectivity in high-vibration environments. Featuring a 3.96mm pitch and 62 positions, it suits various PCB applications. The connector's side hole mount and thru-hole termination method simplify installation, while its -65 to 125°C operating temperature range guarantees performance in diverse settings. With a compact size, measuring 15.49mm in height and 9.4mm in width, and a matte tin termination plating, this component is ideal for board-to-board connections, card edge interfaces, and more. Trust in the ECM31DCTS for seamless and durable electronic connectivity.