ECM31DCTT-S288

Heilind Number:SULECM31DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCTT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULECM31DCTT-S288

Detailed Description

Introducing SKU ECM31DCTT-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a durable PBT housing and precision-engineered phosphor bronze contacts with gold plating, ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it guarantees efficient power delivery. The connector offers 62 positions, with a pitch of 3.96mm (.156 inches), ideal for high-density designs. Its threaded mount type and card extender termination method provide secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in diverse industries. Compact in size, with a height of .61 inches (15.49mm) and a width of 9.4mm (.37 inches), it saves valuable PCB space. The matte tin termination plating ensures solderability and longevity. Perfect for aerospace, military, and industrial applications, this connector, under the acronym ECM31DCTTS288, is a reliable solution for your connectivity needs.