ECM31DCTT

Heilind Number:SULECM31DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCTT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DCTT

Detailed Description

The ECM31DCTT is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 62 female contacts, it offers seamless connectivity in tight spaces. Featuring PBT and phosphor bronze construction with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage resistance of 950VAC. The threaded mount type and through-hole termination method guarantee secure installation on PCBs. Its hairpin contact type and straight orientation further enhance connection stability. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's matte tin termination plating enhances solderability and durability. With a connector height of 15.49mm and a width of 9.4mm, it provides a low-profile solution without compromising performance. Trust the ECM31DCTT for your critical connectivity needs in aerospace, defense, and other high-reliability applications.