ECM31DCWD

Heilind Number:SULECM31DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCWD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DCWD

Detailed Description

Introducing the ECM31DCWD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring PBT and phosphor bronze construction with gold contact plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage rating of 950VAC, it meets the demands of various applications. The 2-row design with 62 positions allows for efficient connection. Its straight orientation and clearance hole mount type make installation easy. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The hairpin contact type and matte tin termination plating further enhance its performance. With a compact size of .37 inches in width and .61 inches in height, the ECM31DCWD is ideal for space-constrained PCB layouts. Trust in this connector for seamless connectivity and long-lasting functionality in your electronic designs.