ECM31DCWH

Heilind Number:SULECM31DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCWH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULECM31DCWH

Detailed Description

Introducing the ECM31DCWH Board To Board PCB Connector, a high-performance connectivity solution designed for demanding applications. Featuring PBT & Phosphor Bronze construction, this connector offers exceptional durability and reliability. With a 3A amperage rating and 950VAC voltage capability, it ensures efficient power transmission. The female connector with two rows and 62 positions, along with Hairpin contact type, guarantees secure and stable connections. Its straight orientation and clearance hole mount type make installation a breeze. The Phosphor Bronze contacts with gold plating and matte tin termination provide excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125 °C, this connector is suitable for use in a wide range of environments. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising on performance. Whether for industrial machinery, telecommunications, or aerospace applications, the ECM31DCWH is the ideal choice for seamless PCB connectivity.