| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM31DCWN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM31DCWN |
ECM31DCWN
| Heilind Number: | SULECM31DCWN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM31DCWN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM31DCWN, a female connector designed for high-performance applications. Crafted with PBT and Phosphor Bronze materials, this connector ensures durability and reliable conductivity. Featuring two rows with a total of 62 positions, it offers ample connectivity options. The termination method of Thru Hole, with gold-plated phosphor bronze contacts, guarantees secure and low-resistance connections. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent electrical requirements. Operating smoothly in a temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and compact dimensions make it ideal for board-to-board and card edge connections in various electronic devices. Trust the ECM31DCWN for seamless and high-quality interconnectivity.

