ECM31DCWS

Heilind Number:SULECM31DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCWS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DCWS

Detailed Description

The ECM31DCWS is a high-quality female board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring two rows of 62 hairpin contacts made of durable phosphor bronze with gold plating, this connector ensures excellent conductivity and signal integrity. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for a wide range of applications. The termination method of thru hole soldering and side hole mount type make installation easy and secure. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a connector height of .61in and width of 9.4mm, allows for space-saving integration onto PCBs. With termination plating in matte tin, it meets high industry standards for performance and reliability. Suitable for various industries, including aerospace, defense, and telecommunications, the ECM31DCWS connector is a dependable solution for your connectivity needs.