ECM31DCWT

Heilind Number:SULECM31DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DCWT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DCWT

Detailed Description

The ECM31DCWT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this female connector offers reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950VAC, it ensures efficient power transmission. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Its 62 hairpin contact positions, with gold-plated phosphor bronze contacts, provide excellent conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in a variety of industries. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the ECM31DCWT for high-quality and high-performance board-to-board connections.