ECM31DKAD

Heilind Number:SULECM31DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULECM31DKAD

Detailed Description

Introducing the ECM31DKAD, a high-performance PCB connector designed for demanding applications. Made with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 950 VAC and an amperage of 3A, it meets the needs of power-intensive systems. Featuring a female gender and right-angle orientation, it offers flexibility in installation. The clearance hole mount type and thru-hole termination method make assembly easy and secure. With 62 positions and a pitch of 3.96mm, it provides ample connectivity options. Gold-plated contacts guarantee excellent signal transmission, while the matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on the PCB. Perfect for board-to-board and card edge connections, the ECM31DKAD is a versatile solution for your connectivity needs.