ECM31DKAS

Heilind Number:SULECM31DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKAS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DKAS

Detailed Description

Introducing the ECM31DKAS, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Featuring PBT and Phosphor Bronze construction, this female connector boasts a robust design with a current rating of 3A and a voltage capacity of 950VAC. With two rows of 62 cantilever contacts plated in gold for optimal signal transmission, it ensures reliable connections. The side hole mount and through-hole termination method offer easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions of 13.97mm in height and 9.4mm in width make it ideal for space-restricted PCB layouts. Trust the ECM31DKAS for efficient and durable board-level interconnect solutions.