ECM31DKAT

Heilind Number:SULECM31DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKAT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULECM31DKAT

Detailed Description

Introducing the ECM31DKAT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. Its 62 positions, arranged in 2 rows with a pitch of 3.96mm, offer ample connectivity options. The cantilever contact type and right-angle orientation make for easy and secure mating. With an operating temperature range of -65 to 125°C and a voltage rating of 950VAC, it's suitable for a wide range of industrial and commercial systems. The threaded mount and thru-hole termination method guarantee a sturdy and lasting connection. Measuring at 13.97mm in height and 9.4mm in width, it's compact yet efficient. Whether for telecommunications, aerospace, or automotive applications, the ECM31DKAT is the perfect choice for high-reliability connectivity.