ECM31DKDD

Heilind Number:SULECM31DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKDD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DKDD

Detailed Description

Introducing the ECM31DKDD, a high-performance board-to-board PCB connector designed for optimal power transmission. Featuring PBT and Phosphor Bronze construction with gold-plated contact surfaces, this female connector ensures reliable conductivity in demanding environments. With a current rating of 3A and a voltage capability of 950VAC, it is ideal for power-intensive applications. Its cantilever contact type and thru-hole termination method guarantee secure and stable connections. The connector, boasting 62 positions across two rows, offers ample connectivity options. Operating temperature range of -65 to 125°C and matte tin termination plating make it suitable for a wide range of industrial settings. With a compact design measuring 15.49mm in height and 9.4mm in width, it is space-efficient without compromising performance. Trust the ECM31DKDD for efficient and durable board-to-board connections in your electronic systems.