ECM31DKDH

Heilind Number:SULECM31DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKDH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DKDH

Detailed Description

Introducing the ECM31DKDH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows for secure connectivity, with a pitch of 3.96mm (.156 in) ensuring precise alignment. Constructed with PBT and Phosphor Bronze, it offers exceptional durability and conductivity. The gold-plated contacts guarantee reliable signal transmission, while the cantilever contact type and through-hole termination method ensure easy and secure installation. With a rated amperage of 3A and a voltage capacity of 950VAC, this connector is suitable for a wide range of power and signal applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. The compact design, with a connector height of .61 in (15.49mm) and width of 9.4mm (.37 in), allows for efficient PCB layout. Trust the ECM31DKDH for high-reliability connectivity in your electronic systems.