ECM31DKDI

Heilind Number:SULECM31DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKDI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULECM31DKDI

Detailed Description

Introducing the ECM31DKDI, a high-performance board-to-board PCB connector designed for demanding applications. Made with durable PBT housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity. With a 3A amperage rating and a maximum voltage of 950VAC, it guarantees efficient power transmission. Featuring a threaded mount and thru-hole termination method, installation is secure and straightforward. Its straight orientation, 2-row design, and 62 positions offer versatile connectivity options. Operating flawlessly in harsh conditions with a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial sectors. With a compact size of 15.49mm in height and 9.4mm in width, it saves space without compromising performance. Trust the ECM31DKDI for robust and dependable board-to-board connections in your electronic systems.