ECM31DKDN

Heilind Number:SULECM31DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKDN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DKDN

Detailed Description

The ECM31DKDN is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. With a pitch of 3.96mm (.156 in) and two rows of 62 female contacts, this connector offers seamless connectivity for your electronic devices. Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity and stability in operation. The gold-plated contacts guarantee excellent conductivity, even in high-voltage environments of up to 950VAC. Featuring a straight orientation and cantilever contact type, it facilitates easy insertion and secure mating. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in various industrial applications. Its compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), makes it space-efficient on PCBs. The termination method of thru-hole with matte tin plating offers convenient and durable soldering. Ideal for high-reliability systems, the ECM31DKDN is a top choice for engineers seeking premium quality in their electronic connections.