ECM31DKDS

Heilind Number:SULECM31DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKDS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DKDS

Detailed Description

ECM31DKDS is a high-performance PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliable conductivity. With a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender, two rows, and side hole mount type offer versatility in connectivity. Utilizing a cantilever contact type with gold plating on Phosphor Bronze contacts, it guarantees low contact resistance and enhanced signal integrity. Boasting 62 positions and a 3.96mm pitch, it allows for high-density board-to-board connections. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. With Matte Tin termination plating ensuring secure soldering, it facilitates easy installation. This connector, falling under the category of Board to Board PCB Connectors and Card Edge Connectors, is a top choice for industries requiring reliable and high-speed data transmission.