ECM31DKDT

Heilind Number:SULECM31DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKDT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DKDT

Detailed Description

Introducing the ECM31DKDT, a high-performance board-to-board PCB connector designed for seamless power and signal transmission. This female connector features two rows, each accommodating 31 positions for a total of 62 connections. With a pitch of 3.96mm (.156 inches), it ensures precise alignment on your PCB. The termination method is through-hole, guaranteeing secure and stable mounting. Constructed with durable PBT and phosphor bronze, and boasting gold-plated contacts, it offers superior conductivity and longevity. Operating at temperatures ranging from -65 to 125°C, and with a maximum voltage of 950VAC, it's suitable for a wide range of applications. The straight orientation and threaded mount type further enhance its versatility. With a connector height of 15.49mm (.61 inches) and a width of 9.4mm (.37 inches), it provides a compact yet robust solution. Trust in the ECM31DKDT for reliable and efficient board-to-board connectivity in your projects.