ECM31DKEH

Heilind Number:SULECM31DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULECM31DKEH

Detailed Description

Introducing the ECM31DKEH, a high-performance board-to-board PCB connector designed for precision and reliability. With a compact form factor and a pitch of 3.96mm (.156 inches), this connector features two rows of 62 female contacts, each capable of carrying up to 3A of current at 950VAC. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. Its cantilever contact type and right-angle orientation allow for easy and secure connections in tight spaces. With a wide operating temperature range of -65 to 125°C, it is suitable for use in various environments. The termination method is through-hole with matte tin plating, guaranteeing strong and stable solder joints. Ideal for demanding applications in industries such as aerospace, defense, and telecommunications, the ECM31DKEH sets a new standard in performance and quality for PCB connectors.