ECM31DKEI

Heilind Number:SULECM31DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKEI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKEI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DKEI

Detailed Description

Introducing the ECM31DKEI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Rated for 3A and 950VAC, it offers secure power and signal transmission. The female connector with two rows and 62 positions, along with a pitch of 3.96mm, allows for versatile PCB integration. Its threaded mount and through-hole termination method guarantee easy and sturdy installation. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. With a compact design, measuring 13.97mm in height and 9.4mm in width, it saves valuable board space. The right-angle orientation and cantilever contact type further enhance its versatility. Trust the ECM31DKEI for high-reliability connections in your critical systems.