ECM31DKEN

Heilind Number:SULECM31DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULECM31DKEN

Detailed Description

Introducing the ECM31DKEN, a high-performance female PCB connector designed for robust electronic connections. With a compact form factor featuring two rows of 62 positions, this connector offers seamless integration on circuit boards. Engineered for durability, it boasts a voltage rating of 950 VAC and an amperage of 3 A, making it ideal for power and signal transmission. The contact material is phosphor bronze with gold plating, ensuring reliable conductivity. Its cantilever contact type and right-angle orientation facilitate easy mating in tight spaces. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector guarantees performance in diverse environments. The termination method is through-hole with matte tin plating, providing secure solder connections. Perfect for board-to-board and card edge applications, the ECM31DKEN is a versatile and dependable solution for your connectivity needs.