ECM31DKES

Heilind Number:SULECM31DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKES
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DKES

Detailed Description

Introducing the ECM31DKES, a high-performance board to board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The 3A amperage and 950VAC voltage rating make it suitable for power-intensive systems. Featuring a female gender with two rows and side hole mount type, it offers versatile installation options. The gold-plated phosphor bronze contacts provide excellent conductivity, while the cantilever contact type ensures secure connections. With 62 positions and a 3.96mm pitch, it allows for dense PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and automotive applications. Trust the ECM31DKES for efficient and durable board-to-board connections.