ECM31DKET

Heilind Number:SULECM31DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKET
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKET
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DKET

Detailed Description

Introducing the ECM31DKET, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged PBT housing and precision-crafted Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission even in harsh environments. Featuring a 3A amperage rating and 950VAC voltage capability, it meets stringent performance standards. The cantilever contact type and right-angle orientation make it ideal for space-constrained installations. With 62 positions and a 3.96mm pitch, it offers ample connectivity options. The threaded mount and thru-hole termination method guarantee secure and stable attachment to the PCB. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built for durability. Trust the ECM31DKET for seamless and efficient board-to-board connections in your electronic designs.