ECM31DKJD

Heilind Number:SULECM31DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKJD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKJD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULECM31DKJD

Detailed Description

The ECM31DKJD is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 62 positions, it offers reliable connectivity in electronic systems. With a pitch of 3.96mm (.156 in), it ensures precise mating on the PCB. The contact material is made of Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation make it ideal for space-constrained installations. The connector can handle up to 3A of current and 950VAC of voltage, meeting stringent power requirements. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. The termination method is through-hole with matte tin plating, ensuring secure and durable solder connections. Its compact design, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), makes it versatile for various PCB layouts. Trust the ECM31DKJD for high-reliability connectivity in your electronic designs.