ECM31DKJH

Heilind Number:SULECM31DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKJH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKJH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DKJH

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECM31DKJH, featuring a dual-row design with 62 female contacts. Built for durability, this connector boasts a clearance hole mount type and thru-hole termination method, ensuring secure and reliable connections. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, it's suitable for high-power applications. The cantilever contact type and right-angle orientation provide flexibility in installation. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for demanding environments. Measuring 13.97mm (.55in) in height and 9.4mm (.37in) in width, it's compact yet efficient. With Matte Tin termination plating and compliance with RoHS standards, it ensures both performance and environmental responsibility. Perfect for use in aerospace, defense, and industrial applications, the ECM31DKJH is a reliable solution for your connectivity needs.