ECM31DKJI

Heilind Number:SULECM31DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKJI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKJI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULECM31DKJI

Detailed Description

Introducing the ECM31DKJI, a high-performance board to board PCB connector designed for reliable power transmission in electronic devices. With a compact form factor and a pitch of 3.96mm, this connector features 62 positions and a sturdy threaded mount type for secure installation. The female gender, right-angle orientation, and thru-hole termination method ensure easy and efficient connectivity. Constructed with durable PBT and phosphor bronze materials, it offers a maximum voltage of 950 VAC and an amperage rating of 3A, making it ideal for demanding applications. Gold-plated contacts guarantee excellent conductivity, while matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Trust the ECM31DKJI for seamless board-to-board connections in your electronic designs.