ECM31DKJN

Heilind Number:SULECM31DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM31DKJN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM31DKJN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM31DKJN

Detailed Description

Introducing the ECM31DKJN, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capability of 950 VAC, this connector ensures reliable power transmission. Featuring two rows with a total of 62 positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its cantilever contact type and right-angle orientation make for easy and secure connections. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. The termination method is through-hole with matte tin plating, providing excellent solderability. Compact in size with dimensions of 13.97mm in height and 9.4mm in width, it is perfect for space-constrained designs. Trust the ECM31DKJN for efficient and durable board-to-board connections in your electronic projects.